
QTH-060-01-L-D-RA | |
|---|---|
DigiKey Part Number | 612-QTH-060-01-L-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-L-D-RA |
Description | CONN DIFF ARRAY PLG 120P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-L-D-RA Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 120 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-01-F-D-RA | Samtec Inc. | 32 | 612-QTH-060-01-F-D-RA-ND | $142.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.71000 | $131.71 |
| 10 | $127.82800 | $1,278.28 |
| 25 | $124.55240 | $3,113.81 |
| 50 | $118.54740 | $5,927.37 |
| 100 | $101.08660 | $10,108.66 |
| 250 | $86.12384 | $21,530.96 |
| 500 | $84.44500 | $42,222.50 |



