
QTH-060-01-L-D-DP-A-RT1 | |
---|---|
DigiKey Part Number | QTH-060-01-L-D-DP-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-L-D-DP-A-RT1 |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-L-D-DP-A-RT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $126.03000 | $126.03 |
10 | $122.30300 | $1,223.03 |
25 | $119.16000 | $2,979.00 |
50 | $113.41560 | $5,670.78 |
100 | $100.02620 | $10,002.62 |
250 | $90.75584 | $22,688.96 |