
QTH-060-01-H-D-DP-A-K-TR | |
---|---|
DigiKey Part Number | QTH-060-01-H-D-DP-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-H-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTH-060-01-H-D-DP-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |