QTH-060-01-F-D-DP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-01-F-D-DP-A

DigiKey Part Number
SAM11629-ND
Manufacturer
Manufacturer Product Number
QTH-060-01-F-D-DP-A
Description
CONN DIFF ARRAY PLUG 120POS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
120 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-060-01-F-D-DP-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
120
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
5mm
Height Above Board
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$90.40000$90.40
84$88.26821$7,414.53
126$68.39762$8,618.10
210$61.74671$12,966.81
462$48.52736$22,419.64
2,310$40.09751$92,625.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.