



QTH-030-05-F-D-A | |
|---|---|
DigiKey Part Number | SAM11626-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-05-F-D-A |
Description | CONN DIFF ARRAY PLG 60P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-05-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 19mm |
Number of Positions 60 | Height Above Board 0.718" (18.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.07000 | $105.07 |
| 10 | $102.01200 | $1,020.12 |
| 25 | $99.39120 | $2,484.78 |
| 50 | $94.60320 | $4,730.16 |
| 100 | $82.78060 | $8,278.06 |

