



QTH-030-02-L-D-A-K | |
---|---|
DigiKey Part Number | SAM9817-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-02-L-D-A-K |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-02-L-D-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.50000 | $44.50 |
130 | $41.62977 | $5,411.87 |
260 | $37.19585 | $9,670.92 |
520 | $34.56831 | $17,975.52 |
1,040 | $32.32552 | $33,618.54 |