
QTH-030-01-L-D-EM2 | |
---|---|
DigiKey Part Number | 612-QTH-030-01-L-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-L-D-EM2 |
Description | CONN HDR 60POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-01-L-D-EM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.65000 | $90.65 |
10 | $88.01400 | $880.14 |
25 | $85.75560 | $2,143.89 |
50 | $81.62060 | $4,081.03 |
100 | $69.60220 | $6,960.22 |
250 | $65.16940 | $16,292.35 |