
QTH-030-01-F-D-A-L-TR | |
---|---|
DigiKey Part Number | QTH-030-01-F-D-A-L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-F-D-A-L-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-030-01-F-D-A-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
425 | $49.51271 | $21,042.90 |