
QTH-030-01-C-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-QTH-030-01-C-D-A-K-TR-ND - Tape & Reel (TR) 612-QTH-030-01-C-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTH-030-01-C-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-C-D-A-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-01-C-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.61000 | $112.61 |
10 | $109.30400 | $1,093.04 |
25 | $106.49560 | $2,662.39 |
50 | $101.36720 | $5,068.36 |
100 | $86.58500 | $8,658.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
425 | $73.83640 | $31,380.47 |
850 | $65.59258 | $55,753.69 |