
QTE-060-04-L-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14265TR-ND - Tape & Reel (TR) SAM14265CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-060-04-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-04-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $174.07000 | $174.07 |
10 | $164.79500 | $1,647.95 |
25 | $158.63640 | $3,965.91 |
50 | $154.77740 | $7,738.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $118.56770 | $11,856.77 |
300 | $106.49723 | $31,949.17 |
500 | $84.93458 | $42,467.29 |