
QTE-060-04-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14265TR-ND - Tape & Reel (TR) SAM14265CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-060-04-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-04-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.77000 | $163.77 |
| 10 | $139.14900 | $1,391.49 |
| 25 | $130.43560 | $3,260.89 |
| 50 | $124.21200 | $6,210.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $118.71930 | $11,871.93 |
| 300 | $106.63313 | $31,989.94 |
| 500 | $95.26664 | $47,633.32 |

