
QTE-060-02-L-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14264TR-ND - Tape & Reel (TR) SAM14264CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-060-02-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-02-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.92000 | $105.92 |
10 | $100.25600 | $1,002.56 |
25 | $96.47920 | $2,411.98 |
50 | $94.09800 | $4,704.90 |
100 | $72.17470 | $7,217.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $72.17470 | $14,434.94 |
400 | $64.86690 | $25,946.76 |
600 | $50.16948 | $30,101.69 |
1,000 | $35.55371 | $35,553.71 |