
QTE-042-01-L-D-DP-A | |
|---|---|
DigiKey Part Number | SAM12785-ND |
Manufacturer | |
Manufacturer Product Number | QTE-042-01-L-D-DP-A |
Description | CONN DIFF ARRAY PLG 84P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-042-01-L-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 84 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.44000 | $120.44 |
| 42 | $92.63095 | $3,890.50 |
| 84 | $90.37095 | $7,591.16 |
| 126 | $84.49611 | $10,646.51 |

