
QTE-040-08-C-D-A | |
---|---|
DigiKey Part Number | QTE-040-08-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-08-C-D-A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-08-C-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | - | |
Height Above Board | 1.151" (29.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | $234.25972 | $8,433.35 |