
QTE-040-03-F-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14261TR-ND - Tape & Reel (TR) SAM14261CT-ND - Cut Tape (CT) SAM14261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-040-03-F-D-A-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-03-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.97000 | $96.97 |
10 | $89.64600 | $896.46 |
25 | $84.70720 | $2,117.68 |
50 | $81.66140 | $4,083.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $62.64553 | $9,396.83 |
750 | $56.30688 | $42,230.16 |
1,050 | $43.62975 | $45,811.24 |