
QTE-040-02-F-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14259TR-ND - Tape & Reel (TR) SAM14259CT-ND - Cut Tape (CT) SAM14259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-040-02-F-D-A-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-02-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.14000 | $80.14 |
10 | $74.06300 | $740.63 |
25 | $70.04000 | $1,751.00 |
50 | $67.49440 | $3,374.72 |
100 | $58.79400 | $5,879.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $51.81170 | $15,543.51 |
600 | $46.55650 | $27,933.90 |
1,500 | $36.12862 | $54,192.93 |
2,100 | $29.11620 | $61,144.02 |