QTE-028-05-H-D-DP-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $129.89806

Similar


Samtec Inc.
In Stock: 0
Unit Price: $152.23194

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $146.59542
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-028-05-H-D-DP-A

DigiKey Part Number
QTE-028-05-H-D-DP-A-ND
Manufacturer
Manufacturer Product Number
QTE-028-05-H-D-DP-A
Description
CONN DIFF ARRAY PLG 56P SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
56 Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
QTE-028-05-H-D-DP-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
56
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
19mm
Height Above Board
0.718" (18.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
36$249.03972$8,965.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.