Similar
Similar

QTE-028-03-C-D-DP-A-K | |
|---|---|
DigiKey Part Number | 612-QTE-028-03-C-D-DP-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-028-03-C-D-DP-A-K |
Description | Q STRIP HIGH-SPEED GROUND PLANE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 56 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | $168.29538 | $10,939.20 |

