
QTE-028-01-L-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14256TR-ND - Tape & Reel (TR) SAM14256CT-ND - Cut Tape (CT) SAM14256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-028-01-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 56P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-028-01-L-D-DP-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 56 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.51000 | $91.51 |
| 10 | $77.74300 | $777.43 |
| 25 | $72.86880 | $1,821.72 |
| 50 | $69.38940 | $3,469.47 |
| 100 | $66.07780 | $6,607.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | $66.01904 | $28,058.09 |
| 850 | $59.35942 | $50,455.51 |
| 1,275 | $53.02867 | $67,611.55 |

