
QTE-020-04-F-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-QTE-020-04-F-D-A-K-TR-ND - Tape & Reel (TR) 612-QTE-020-04-F-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTE-020-04-F-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-04-F-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-04-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.94000 | $92.94 |
10 | $85.86000 | $858.60 |
25 | $81.16760 | $2,029.19 |
50 | $78.28640 | $3,914.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $60.01130 | $6,001.13 |
500 | $53.91976 | $26,959.88 |
1,000 | $43.06982 | $43,069.82 |