
QTE-020-03-H-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-QTE-020-03-H-D-A-K-TR-ND - Tape & Reel (TR) 612-QTE-020-03-H-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-020-03-H-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-03-H-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.41000 | $122.41 |
10 | $115.82400 | $1,158.24 |
25 | $111.54360 | $2,788.59 |
50 | $108.74480 | $5,437.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $83.39013 | $12,508.52 |
300 | $74.91120 | $22,473.36 |
750 | $64.30839 | $48,231.29 |