Similar
Similar

QTE-028-03-L-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | QTE-028-03-L-D-DP-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTE-028-03-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 56P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTE-028-03-L-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm |
Number of Positions 56 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-028-03-F-D-DP-A-K-TR | Samtec Inc. | 0 | QTE-028-03-F-D-DP-A-K-TR-ND | $70.29380 | Similar |
| QTE-028-03-L-D-DP-A-K | Samtec Inc. | 0 | QTE-028-03-L-D-DP-A-K-ND | $122.59792 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $82.05113 | $12,307.67 |

