
QTE-020-01-L-D-A-TR | |
---|---|
DigiKey Part Number | 612-QTE-020-01-L-D-A-TR-ND - Tape & Reel (TR) 612-QTE-020-01-L-D-A-CT-ND - Cut Tape (CT) 612-QTE-020-01-L-D-A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-01-L-D-A-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-01-L-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.90000 | $62.90 |
10 | $58.13400 | $581.34 |
25 | $54.93160 | $1,373.29 |
50 | $52.96100 | $2,648.05 |
100 | $40.56230 | $4,056.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $40.56233 | $18,253.05 |
900 | $36.45693 | $32,811.24 |
1,350 | $31.33318 | $42,299.79 |