
QTE-014-01-H-D-DP-A-K-TR | |
---|---|
DigiKey Part Number | 612-QTE-014-01-H-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QTE-014-01-H-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QTE-014-01-H-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-014-01-H-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-014-01-H-D-DP-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.94000 | $99.94 |
10 | $92.36300 | $923.63 |
25 | $87.34160 | $2,183.54 |
50 | $84.13100 | $4,206.55 |
100 | $64.53890 | $6,453.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
425 | $64.53908 | $27,429.11 |
850 | $57.95347 | $49,260.45 |
1,275 | $51.86160 | $66,123.54 |