Similar
Similar

QSS-050-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13220TR-ND - Tape & Reel (TR) SAM13220CT-ND - Cut Tape (CT) SAM13220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSS-050-01-L-D-A-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-050-01-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.57000 | $68.57 |
| 10 | $58.29000 | $582.90 |
| 25 | $54.63680 | $1,365.92 |
| 50 | $52.02900 | $2,601.45 |
| 100 | $49.54520 | $4,954.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $64.45674 | $30,616.95 |
| 950 | $49.90477 | $47,409.53 |
| 1,425 | $38.70290 | $55,151.63 |



