
QSS-050-01-F-D-A-K-FR | |
|---|---|
DigiKey Part Number | 612-QSS-050-01-F-D-A-K-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSS-050-01-F-D-A-K-FR |
Description | "0.635 MM Q STRIP HIGH-SPEED GRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.143" (3.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $30.56303 | $14,517.44 |

