
QSS-025-01-L-D-RA-LS1-K | |
---|---|
DigiKey Part Number | QSS-025-01-L-D-RA-LS1-K-ND |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-L-D-RA-LS1-K |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QSS-025-01-L-D-RA-LS1-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.328" (8.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | $146.15594 | $4,676.99 |