
QSS-025-01-H-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-QSS-025-01-H-D-A-K-TR-ND - Tape & Reel (TR) 612-QSS-025-01-H-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-H-D-A-K-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-025-01-H-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.43000 | $120.43 |
10 | $114.01300 | $1,140.13 |
25 | $109.73240 | $2,743.31 |
50 | $107.01600 | $5,350.80 |
100 | $82.07300 | $8,207.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $73.67676 | $33,154.54 |
900 | $57.31530 | $51,583.77 |