
QSH-090-01-L-D-RA-GP | |
---|---|
DigiKey Part Number | QSH-090-01-L-D-RA-GP-ND |
Manufacturer | |
Manufacturer Product Number | QSH-090-01-L-D-RA-GP |
Description | CONN RCPT 180POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $240.20958 | $5,765.03 |