
QSH-080-01-F-D-DP-A | |
---|---|
DigiKey Part Number | QSH-080-01-F-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QSH-080-01-F-D-DP-A |
Description | CONN DIFF ARRAY RCPT 160POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-080-01-F-D-DP-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 160 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.93000 | $93.93 |
10 | $91.15900 | $911.59 |
25 | $88.81680 | $2,220.42 |
50 | $84.53560 | $4,226.78 |
100 | $72.08350 | $7,208.35 |
250 | $62.27224 | $15,568.06 |