QSH-040-01-F-D-DP-A-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-040-01-F-D-DP-A-K

DigiKey Part Number
QSH-040-01-F-D-DP-A-K-ND
Manufacturer
Manufacturer Product Number
QSH-040-01-F-D-DP-A-K
Description
CONN DIFF ARRAY RCP 80P SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80 Position Connector Differential Pair Array, Female Surface Mount Gold
EDA/CAD Models
QSH-040-01-F-D-DP-A-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
64$73.34719$4,694.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.