
QSH-030-01-F-D-A-TR | |
|---|---|
DigiKey Part Number | SAM14238TR-ND - Tape & Reel (TR) SAM14238CT-ND - Cut Tape (CT) SAM14238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-F-D-A-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-F-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.31000 | $44.31 |
| 10 | $37.68700 | $376.87 |
| 25 | $35.32280 | $883.07 |
| 50 | $33.63420 | $1,681.71 |
| 100 | $32.02850 | $3,202.85 |
| 250 | $30.02296 | $7,505.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | $29.26870 | $15,366.07 |
| 1,050 | $27.45996 | $28,832.96 |
| 2,625 | $24.01705 | $63,044.76 |

