
QSE-040-01-F-D-A-TR | |
---|---|
DigiKey Part Number | 612-QSE-040-01-F-D-A-TR-ND - Tape & Reel (TR) 612-QSE-040-01-F-D-A-TRCT-ND - Cut Tape (CT) 612-QSE-040-01-F-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-F-D-A-TR |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-F-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.41000 | $75.41 |
10 | $69.64300 | $696.43 |
25 | $65.85600 | $1,646.40 |
50 | $63.46880 | $3,173.44 |
100 | $48.65110 | $4,865.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
475 | $48.65112 | $23,109.28 |
950 | $43.62960 | $41,448.12 |
1,425 | $33.75120 | $48,095.46 |
2,375 | $26.17776 | $62,172.18 |