
QSE-040-01-C-D-A | |
---|---|
DigiKey Part Number | SAM9788-ND |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-C-D-A |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-C-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.81000 | $116.81 |
128 | $89.31781 | $11,432.68 |
192 | $80.18010 | $15,394.58 |
448 | $77.93701 | $34,915.78 |