
QSE-040-01-C-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSE-040-01-C-D-A-K-TR-ND - Tape & Reel (TR) 612-QSE-040-01-C-D-A-K-TRCT-ND - Cut Tape (CT) 612-QSE-040-01-C-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-C-D-A-K-TR |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-C-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.56000 | $87.56 |
| 10 | $74.42900 | $744.29 |
| 25 | $69.76440 | $1,744.11 |
| 50 | $66.43300 | $3,321.65 |
| 100 | $63.26120 | $6,326.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $81.47524 | $38,700.74 |
| 950 | $63.05917 | $59,906.21 |
| 1,425 | $50.56222 | $72,051.16 |

