
QSE-020-01-H-D-A-TR | |
|---|---|
DigiKey Part Number | 612-QSE-020-01-H-D-A-TR-ND - Tape & Reel (TR) 612-QSE-020-01-H-D-A-TRCT-ND - Cut Tape (CT) 612-QSE-020-01-H-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-H-D-A-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-020-01-H-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.26000 | $79.26 |
| 10 | $67.34200 | $673.42 |
| 25 | $63.12120 | $1,578.03 |
| 50 | $60.10740 | $3,005.37 |
| 100 | $57.23810 | $5,723.81 |
| 250 | $55.47276 | $13,868.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $58.29044 | $32,059.74 |
| 1,100 | $45.32102 | $49,853.12 |



