
QRM8-036-02.0-S-D-DP-A | |
|---|---|
DigiKey Part Number | QRM8-036-02.0-S-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-036-02.0-S-D-DP-A |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 72 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QRM8-036-02.0-S-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 72 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | $129.81745 | $6,620.69 |

