
QRF8-078-07.0-L-D-A-GP | |
|---|---|
DigiKey Part Number | QRF8-078-07.0-L-D-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-078-07.0-L-D-A-GP |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-078-07.0-L-D-A-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 156 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.276" (7.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.13000 | $174.13 |
| 10 | $164.84100 | $1,648.41 |
| 25 | $158.67480 | $3,966.87 |
| 50 | $154.81080 | $7,740.54 |
| 100 | $144.73950 | $14,473.95 |

