QRF8-054-07.0-L-D-DP-A-GP-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $147.98688
Image for QRF8-054-07.0-L-D-DP-A-GP-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRF8-054-07.0-L-D-DP-A-GP-K

DigiKey Part Number
QRF8-054-07.0-L-D-DP-A-GP-K-ND
Manufacturer
Manufacturer Product Number
QRF8-054-07.0-L-D-DP-A-GP-K
Description
.8MM Q RATE SOCKET WITH EDGE RAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
108 Position Connector Differential Pair Array, Female Surface Mount Gold
EDA/CAD Models
QRF8-054-07.0-L-D-DP-A-GP-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
108
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 10mm, 12mm
Height Above Board
0.276" (7.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$175.36000$175.36
Manufacturers Standard Package