
QRF8-026-05.0-S-D-A-GP-TR | |
|---|---|
DigiKey Part Number | 612-QRF8-026-05.0-S-D-A-GP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QRF8-026-05.0-S-D-A-GP-TR |
Description | "0.80 MM Q RATE SLIM BODY GROUND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.99000 | $122.99 |


