
QRF8-026-01-L-RA-GP-TR | |
---|---|
DigiKey Part Number | SAM14964TR-ND - Tape & Reel (TR) SAM14964CT-ND - Cut Tape (CT) SAM14964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRF8-026-01-L-RA-GP-TR |
Description | CONN ARRAY RCPT 52P R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-026-01-L-RA-GP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.57000 | $156.57 |
10 | $148.25800 | $1,482.58 |
25 | $142.66040 | $3,566.51 |
50 | $139.20320 | $6,960.16 |
100 | $130.35780 | $13,035.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | $113.68391 | $25,578.88 |
450 | $105.12300 | $47,305.35 |
675 | $102.24144 | $69,012.97 |