
QMSS-052-06.75-L-D-PC4 | |
---|---|
DigiKey Part Number | 612-QMSS-052-06.75-L-D-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-052-06.75-L-D-PC4 |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMSS-052-06.75-L-D-PC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Power Pins (4), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.08000 | $179.08 |
56 | $174.73161 | $9,784.97 |
84 | $156.86333 | $13,176.52 |