
QMSS-016-06.75-L-D-DP-PC4 | |
---|---|
DigiKey Part Number | SAM9771-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-016-06.75-L-D-DP-PC4 |
Description | CONN DIFF ARRAY PLG 32P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMSS-016-06.75-L-D-DP-PC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 32 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Power Pins (8), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.38000 | $138.38 |
10 | $130.97100 | $1,309.71 |
25 | $126.11440 | $3,152.86 |
50 | $122.98600 | $6,149.30 |
100 | $97.87850 | $9,787.85 |
250 | $89.48184 | $22,370.46 |
500 | $72.68888 | $36,344.44 |
1,000 | $64.01203 | $64,012.03 |