
QMS-052-02-SL-D-RA-MG-K-TR | |
---|---|
DigiKey Part Number | 612-QMS-052-02-SL-D-RA-MG-K-TR-ND - Tape & Reel (TR) 612-QMS-052-02-SL-D-RA-MG-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QMS-052-02-SL-D-RA-MG-K-TR |
Description | CONN HDR 104POS R/A GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-02-SL-D-RA-MG-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Features | Ground Bus (Plane), Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.320" (8.12mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $210.69000 | $210.69 |
10 | $199.44500 | $1,994.45 |
25 | $191.97320 | $4,799.33 |
50 | $187.29300 | $9,364.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $149.19456 | $18,649.32 |
250 | $136.46748 | $34,116.87 |
625 | $131.93435 | $82,458.97 |