
QMS-026-09.75-SL-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-QMS-026-09.75-SL-D-A-K-TR-ND - Tape & Reel (TR) 612-QMS-026-09.75-SL-D-A-K-TRCT-ND - Cut Tape (CT) 612-QMS-026-09.75-SL-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMS-026-09.75-SL-D-A-K-TR |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-026-09.75-SL-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm | |
Height Above Board | 0.368" (9.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.06000 | $119.06 |
10 | $112.65500 | $1,126.55 |
25 | $108.46720 | $2,711.68 |
50 | $105.83980 | $5,291.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $84.40907 | $12,661.36 |
300 | $77.26607 | $23,179.82 |
750 | $64.93259 | $48,699.44 |