
QMS-026-06.75-L-D-PC4 | |
|---|---|
DigiKey Part Number | SAM9764-ND |
Manufacturer | |
Manufacturer Product Number | QMS-026-06.75-L-D-PC4 |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-026-06.75-L-D-PC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide, Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 13mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.31000 | $130.31 |
| 56 | $100.21268 | $5,611.91 |
| 112 | $79.72429 | $8,929.12 |
| 224 | $72.89241 | $16,327.90 |
| 448 | $71.72433 | $32,132.50 |

