Similar
Similar
Similar

QFSS-078-04.25-L-D-PT4 | |
|---|---|
DigiKey Part Number | QFSS-078-04.25-L-D-PT4-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-078-04.25-L-D-PT4 |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 164 (156 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QFSS-078-04.25-L-D-PT4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (8), Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 11mm |
Number of Positions 164 (156 + 8 Power) | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFSS-078-04.25-H-D-PC4 | Samtec Inc. | 0 | SAM8171-ND | $341.76769 | Similar |
| QFSS-078-04.25-L-D-PC4 | Samtec Inc. | 0 | QFSS-078-04.25-L-D-PC4-ND | $238.50577 | Similar |
| QFSS-078-04.25-L-D-PC4-P | Samtec Inc. | 0 | QFSS-078-04.25-L-D-PC4-P-ND | $240.56115 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | $238.50577 | $6,201.15 |




