
QFSS-052-04.25-L-D-PC4 | |
|---|---|
DigiKey Part Number | SAM11569-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-052-04.25-L-D-PC4 |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 112 (104 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFSS-052-04.25-L-D-PC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 112 (104 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Power Pins (8), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.96000 | $186.96 |
| 10 | $177.00900 | $1,770.09 |
| 25 | $170.34960 | $4,258.74 |
| 50 | $166.24040 | $8,312.02 |
| 100 | $132.20170 | $13,220.17 |
| 250 | $131.60976 | $32,902.44 |

