QFS-078-04.25-L-D-PT4-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $189.18000
Datasheet
Image for QFS-078-04.25-L-D-PT4-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFS-078-04.25-L-D-PT4-P

DigiKey Part Number
QFS-078-04.25-L-D-PT4-P-ND
Manufacturer
Manufacturer Product Number
QFS-078-04.25-L-D-PT4-P
Description
CONN RCPT 156POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
164 (156 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
QFS-078-04.25-L-D-PT4-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
164 (156 + 8 Power)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Ground Bus (Plane), Pick and Place, Power Pins (8)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 11mm, 14mm
Height Above Board
0.278" (7.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
26$168.78731$4,388.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.