QFS-052-02-L-D-RA-PC4-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $231.96144

Similar


Samtec Inc.
In Stock: 0
Unit Price: $190.00256

Similar


Samtec Inc.
In Stock: 0
Unit Price: $258.31808

Similar


Samtec Inc.
In Stock: 0
Unit Price: $190.00256
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFS-052-02-L-D-RA-PC4-K-TR

DigiKey Part Number
QFS-052-02-L-D-RA-PC4-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QFS-052-02-L-D-RA-PC4-K-TR
Description
CONN RCPT 104POS R/A SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
112 (104 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
EDA/CAD Models
QFS-052-02-L-D-RA-PC4-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
112 (104 + 8 Power)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Ground Bus (Plane), Pick and Place, Power Pins (8)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$183.51584$22,939.48
Manufacturers Standard Package